1845086
Phoenix Contact
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 1845086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1845086
-
Alias/AKA:MC-1-5/-4-ST-3-5-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
182
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.87
50
$6.77
100
$6.48
250
$6.05
500
$5.96
1,000
$5.87
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing