Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1845001

The 1845001 is a 15-position, 2-row PCB header with a 2.54 mm pitch, designed for through-hole reflow (THR) soldering and rate ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1845001 is a 15-position, 2-row PCB header with a 2.54 mm pitch, designed for through-hole reflow (THR) soldering and rated for 6 A and 160 V.
Search Keywords: 1845001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1845001
Alias/AKA: DMCV0515G1254P20THRR56
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 330
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1845001 RoHS compliant?
Yes, 1845001 is RoHS compliant.
What is the lead time for 1845001?
The standard lead time for 1845001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
83
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.80
25
$15.51
50
$15.03
83
$14.41
165
$14.27
248
$14.12
330 +
$13.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!