- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1844701
1844701
Phoenix Contact
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 15 with 30 contacts - pitch: 2.54 mm - conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 15 with 30 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844701
-
Alias/AKA:DFMC-0-5/15-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Spring Clamp
-
Pitch:2.54 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$28.66
25
$22.36
38
$20.59
50 +
$20.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments