Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1844675

Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 2.54 mm - conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844675
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1844675
  • Alias/AKA:
    DFMC-0-5/12-ST-2-54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1844675 RoHS compliant?
Yes, 1844675 is RoHS compliant.
What is the lead time for 1844675?
The standard lead time for 1844675 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
4 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.03
5
$27.75
10
$24.24
25
$22.67
50
$21.96
100
$21.26
250 +
$20.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!