- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1844633
1844633
Phoenix Contact
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 8 with 16 contacts - pitch: 2.54 mm - connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 8 with 16 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844633
-
Alias/AKA:DFMC-0-5/-8-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.20
25
$12.06
50
$11.94
100
$11.91
250
$11.46
500
$11.01
1,000 +
$10.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT