Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1844620

Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 2.54 mm - connec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1844620
Alias/AKA: DFMC-0-5/-7-ST-2-54
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1844620 RoHS compliant?
Yes, 1844620 is RoHS compliant.
What is the lead time for 1844620?
The standard lead time for 1844620 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/31/26
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.29
25
$13.43
50
$13.08
100
$12.22
250
$12.01
500
$11.98
1,000 +
$11.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!