- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1844617
1844617
Phoenix Contact
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 6 with 12 contacts - pitch: 2.54 mm - connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 6 with 12 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844617
-
Alias/AKA:DFMC-0-5/-6-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Clamp
-
Pitch:2.54 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$8.45
50
$8.36
100
$8.28
300
$8.24
500
$8.20
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing