Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1844604

Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 5 with 10 contacts - pitch: 2.54 mm - connec ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 5 with 10 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1844604
  • Alias/AKA:
    DFMC-0-5/-5-ST-2-54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    PC Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Spring Clamp
  • Pitch:
    2.54 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1844604 RoHS compliant?
Yes, 1844604 is RoHS compliant.
What is the lead time for 1844604?
The standard lead time for 1844604 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
On Order:
390   can ship 9/21/26
Minimum Order Quantity:
5
19 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.30
50
$6.24
100
$6.18
300
$6.16
500
$6.15
1,000
$6.13
2,500 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!