Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1844578

Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 2 with 4 contacts - pitch: 2.54 mm - connect ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 2 with 4 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844578
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1844578
  • Alias/AKA:
    DFMC-0-5/-2-ST-2-54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Spring Clamp
  • Pitch:
    2.54 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-26 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1844578 RoHS compliant?
Yes, 1844578 is RoHS compliant.
What is the lead time for 1844578?
The standard lead time for 1844578 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 404
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.29
100
$3.26
300
$3.24
500
$3.22
1,000
$3.21
2,500
$3.20
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!