- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1844304
1844304
Phoenix Contact
The 1844304 is an 11-position PCB header with a 3.5 mm pitch, designed for soldering and rated for 8 A and 160 V (III/2).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1844304 is an 11-position PCB header with a 3.5 mm pitch, designed for soldering and rated for 8 A and 160 V (III/2).
Search Keywords: 1844304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$4.33
100
$4.29
250
$4.23
500
$4.02
1,000
$3.86
2,500
$3.85
5,000
$3.84
7,500 +
$3.83
Click for Quote
Log in
to unlock special pricing