- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1844138
1844138
Phoenix Contact
The 1844138 is a 5-position, 3.5 mm pitch printed-circuit board connector with a Push-in spring connection and a nominal curre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1844138 is a 5-position, 3.5 mm pitch printed-circuit board connector with a Push-in spring connection and a nominal current rating of 8 A.
Search Keywords: 1844138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844138
-
Alias/AKA:IFMC-1-5/-5-ST-3-5-RN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Clamp
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.30
25
$6.09
50
$6.00
100
$5.74
250
$5.36
500
$5.28
1,000
$5.20
2,500 +
$5.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT