Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1843651

The 1843651 is a 7-position, 3.5 mm pitch vertical PCB header designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1843651 is a 7-position, 3.5 mm pitch vertical PCB header designed for wave soldering applications.
Search Keywords: 1843651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1843651
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 7
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1843651 RoHS compliant?
Yes, 1843651 is RoHS compliant.
What is the lead time for 1843651?
The standard lead time for 1843651 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,107
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.31
300
$2.27
500
$2.26
1,000
$2.25
2,500
$2.24
5,000
$2.23
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!