Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1843648

The 1843648 is a 6-position, single-row PCB header with a 3.5 mm pitch, designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1843648 is a 6-position, single-row PCB header with a 3.5 mm pitch, designed for wave soldering applications.
Search Keywords: 1843648
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1843648
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1843648 RoHS compliant?
Yes, 1843648 is RoHS compliant.
What is the lead time for 1843648?
The standard lead time for 1843648 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately You may purchase all in-stock quantity of 43
On Order:
715   can ship 12/14/26
1,000   can ship 3/8/27
Stock lot only:
43
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.211
100
$2.010
300
$1.970
500
$1.960
1,000
$1.950
2,500
$1.940
5,000
$1.930
7,500
$1.920
10,000 +
$1.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!