- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1841885
1841885
Phoenix Contact
PCB terminal block - nominal current: 232 A - rated voltage (III/2): 1000 V - nominal cross section: 95 mm² - pitch: 20 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 232 A - rated voltage (III/2): 1000 V - nominal cross section: 95 mm² - pitch: 20 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear three-way pinning - Solder pin [P]: 4 mm
Search Keywords: 1841885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1841885
-
Alias/AKA:MKDSP-95/-4-20-0-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:20 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:232 A
-
Wire Size:(3/0)-6 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$105.62
5
$97.74
10
$89.70
20
$87.31
50
$85.04
100 +
$83.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments