- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1841649
1841649
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Number of positions: 3, Connection method: Screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Number of positions: 3, Connection method: Screw connection with wire protector, Mounting: Wave soldering, Conductor/PCB connection direction: 90 A°
Search Keywords: 1841649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1841649
-
Alias/AKA:PT-1-5/-3-3-5-V-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.111
250
$0.926
500
$0.912
1,000
$0.837
2,500
$0.815
5,000
$0.794
7,500
$0.782
10,000 +
$0.770
Click for Quote
Log in
to unlock special pricing