1840802
Phoenix Contact
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A Cardboard
Search Keywords: 1840802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1840802
-
Alias/AKA:PT 1 5/ 8-PH-5 0 GY7035 BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$2.95
250
$2.79
500
$2.64
1,000
$2.60
2,500
$2.53
5,000
$2.49
7,500 +
$2.46
Click for Quote
Log in
to unlock special pricing