Phoenix Contact
1840560
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of posit ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1840560
-
Alias/AKA:DFK-PC-4/-3-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle