- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1840489
Phoenix Contact
1840489
The 1840489 is a 14-position printed-circuit board plug connector with a 3.5 mm pitch and a screw connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1840489 is a 14-position printed-circuit board plug connector with a 3.5 mm pitch and a screw connection.
Search Keywords: 1840489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1840489
-
Alias/AKA:MC-1-5/14-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1840489 RoHS compliant?
Yes, 1840489 is RoHS compliant.
What is the lead time for 1840489?
The standard lead time for 1840489 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$21.92
10
$18.32
25
$17.25
50
$16.83
100
$16.30
250
$16.26
500 +
$16.22
Click for Quote
Log in
to unlock special pricing