- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1840035
1840035
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: white - Pin layout: Linear pad geometry
Search Keywords: 1840035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1840035
-
Alias/AKA:PTSM05125HSMDWHLR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.5571
500
$0.4727
1,000
$0.4656
3,000
$0.4216
5,000
$0.4153
8,000
$0.4091
10,000
$0.4029
15,000 +
$0.3969
Click for Quote
Log in
to unlock special pricing