- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1839788
1839788
Phoenix Contact
Conn Shrouded Header HDR 12 POS 3.81mm Solder ST
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Shrouded Header HDR 12 POS 3.81mm Solder ST
Search Keywords: 1839788
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1839788
-
Alias/AKA:MC-1-5/12-G-3-81-BK
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.81 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
çoklu:
50
6 Weeks
Gemi olabilir
6.18.26
PRICE (USD)
MİKTAR
Unit Price
50
$4.24
100
$4.00
250
$3.84
500
$3.74
1.000
$3.64
2.500
$3.58
5.000
$3.53
7.500 +
$3.48
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments