- Home ›
- All Products›
- 1839733
1839733
Phoenix Contact
The 1839733 is a 10-position printed-circuit board connector with a 3.81 mm pitch, rated for 8 A and 160 V, utilizing a screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1839733 is a 10-position printed-circuit board connector with a 3.81 mm pitch, rated for 8 A and 160 V, utilizing a screw connection with a tension sleeve.
Search Keywords: 1839733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839733
-
Alias/AKA:MC-1-5/10-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.12
50
$9.40
100
$9.01
250
$8.77
500
$8.54
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT