1839717
Phoenix Contact
Conn Terminal Block F 9 POS 3.81mm Screw Cable Mount 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 9 POS 3.81mm Screw Cable Mount 8A Cardboard
Search Keywords: 1839717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839717
-
Alias/AKA:MC-1-5/-9-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
298
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$12.88
25
$9.47
50
$9.38
100
$9.29
250
$9.04
500
$8.66
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing