- Home ›
- All Products›
- 1839704
1839704
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1839704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839704
-
Alias/AKA:MC-1-5/-8-G-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$2.98
100
$2.80
250
$2.64
500
$2.49
1,000
$2.46
2,500
$2.40
5,000
$2.36
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing