- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1839694
1839694
Phoenix Contact
The 1839694 is an 8-position, black, female printed-circuit board connector with a 3.81 mm pitch and a screw connection with t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1839694 is an 8-position, black, female printed-circuit board connector with a 3.81 mm pitch and a screw connection with tension sleeve.
Search Keywords: 1839694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839694
-
Alias/AKA:MC-1-5/-8-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.00
25
$8.03
50
$7.46
100
$7.15
250
$6.96
500
$6.78
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT