- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1839636
1839636
Phoenix Contact
Conn PC Terminal Block F 4 POS 3.81mm 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 4 POS 3.81mm 8A
Search Keywords: 1839636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839636
-
Alias/AKA:MC-1-5/-4-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Manufacturer Stock:
563
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$4.37
50
$3.79
100
$3.75
250
$3.72
500
$3.70
1,000
$3.68
2,500
$3.66
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing