1838381
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 20 A - connection method: Screw/plug-in connection - numb ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 20 A - connection method: Screw/plug-in connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7.62 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 1838381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1838381
-
Alias/AKA:UPCV3K-4-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$10.30
25
$9.79
50 +
$9.30
Click for Quote
Log in
to unlock special pricing