1838242
Phoenix Contact
Conn Terminal Block F 7 POS 7.62mm Screw 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 7.62mm Screw 20A
Search Keywords: 1838242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1838242
-
Alias/AKA:PC 4/ 7-ST-7 62 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$20.73
25
$16.17
38
$14.89
50 +
$14.60
Click for Quote
Log in
to unlock special pricing