- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1838239
1838239
Phoenix Contact
PCB headers, nominal current 20 A, rated voltage (III/2) 630 V, number of positions 4, pitch 7.62 mm, color black, contact sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers, nominal current 20 A, rated voltage (III/2) 630 V, number of positions 4, pitch 7.62 mm, color black, contact surface Tin, mounting Wave soldering
Search Keywords: 1838239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1838239
-
Alias/AKA:PC-4/-4-G-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Gender:HDR
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$5.41
25
$4.92
50
$4.84
100
$4.77
250
$4.62
500
$4.55
1,000
$4.48
2,500 +
$4.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments