1838226
Phoenix Contact
Conn Terminal Block F 4 POS 7.62mm Screw Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 7.62mm Screw Cable Mount 20A
Search Keywords: 1838226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1838226
-
Alias/AKA:PC-4/-4-ST-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$9.49
50
$8.82
100
$8.45
250
$8.23
500
$8.01
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing