- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1837913
Phoenix Contact
1837913
PCB Connector - 13 Positions - Pitch 5.08 mm - Green -12A - 320V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Connector - 13 Positions - Pitch 5.08 mm - Green -12A - 320V
Search Keywords: 1837913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837913
-
Alias/AKA:MSTB-2-5/13-ST-5-08-BK-(VE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1837913 RoHS compliant?
Yes, 1837913 is RoHS compliant.
What is the lead time for 1837913?
The standard lead time for 1837913 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.08
50
$10.29
100
$9.86
250
$9.60
500
$9.35
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing