1837890
Phoenix Contact
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 1837890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837890
-
Alias/AKA:MSTB 2 5/11-ST-5 08 BK (VE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.22
50
$10.41
100
$9.99
250
$9.72
500
$9.47
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing