- Home ›
- All Products›
- 1837418
1837418
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 12 - dimension a: 93.24 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 0 mm - number of positions: 12 - dimension a: 93.24 mm - color: green
Search Keywords: 1837418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837418
-
Alias/AKA:KGS-PC-4/12-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$18.95
30
$17.87
50
$17.13
100
$16.67
250
$16.24
500
$16.00
1,000 +
$15.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments