- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1837395
1837395
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green
Search Keywords: 1837395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837395
-
Alias/AKA:KGS-PC-4/10-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$14.058
10
$12.780
30
$12.410
50
$12.160
100
$11.980
250
$11.800
500
$11.620
1,000 +
$11.450
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments