- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1837379
1837379
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 62.76 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 62.76 mm - color: green
Search Keywords: 1837379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837379
-
Alias/AKA:KGS-PC-4/-8-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$14.817
10
$13.470
30
$12.030
50
$11.850
100
$11.430
250
$11.260
500
$11.020
1,000 +
$10.850
Click for Quote
Log in
to unlock special pricing