Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1837324

Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green
Search Keywords: 1837324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1837324
Alias/AKA: KGG-PC-4/-3-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cable Housing
Color: Green
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1837324 RoHS compliant?
Yes, 1837324 is RoHS compliant.
What is the lead time for 1837324?
The standard lead time for 1837324 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Manufacturer Stock:
204 can ship
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.865
10
$7.150
30
$5.960
100
$5.620
250
$5.310
500
$5.240
1,000
$5.110
2,500
$5.040
5,000 +
$4.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!