Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1837256

Cable housing - pitch: 0 mm - number of positions: 6 - dimension a: 47.52 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 0 mm - number of positions: 6 - dimension a: 47.52 mm - color: green
Search Keywords: 1837256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1837256
Alias/AKA: KGS-PC-4/-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Housing
Color: Green
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1837256 RoHS compliant?
Yes, 1837256 is RoHS compliant.
What is the lead time for 1837256?
The standard lead time for 1837256 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$8.88
30
$8.47
50
$7.86
100
$7.54
250
$7.34
500
$7.15
1,000 +
$7.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!