- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1837243
Phoenix Contact
1837243
Cable housing - pitch: 0 mm - number of positions: 5 - dimension a: 39.9 mm - color: green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable housing - pitch: 0 mm - number of positions: 5 - dimension a: 39.9 mm - color: green
Search Keywords: 1837243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837243
-
Alias/AKA:KGG-PC-4/-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Frequently Asked Questions
Is 1837243 RoHS compliant?
Yes, 1837243 is RoHS compliant.
What is the lead time for 1837243?
The standard lead time for 1837243 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$8.37
30
$6.97
100
$6.57
250
$6.14
500
$6.12
1,000
$5.98
2,500 +
$5.83
Click for Quote
Log in
to unlock special pricing