- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1837230
Phoenix Contact
1837230
Cable housing - pitch: 0 mm - number of positions: 4 - dimension a: 32.28 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837230
-
Alias/AKA:KGG-PC-4/-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene