1836626
Phoenix Contact
Conn Terminal Block F 6 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw 12A
Search Keywords: 1836626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1836626
-
Alias/AKA:MVSTBR 2 5/ 6-ST-5 08 BK A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.96
25
$10.67
50
$9.91
100
$9.50
250
$9.25
500
$9.01
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing