- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1835368
1835368
Phoenix Contact
The 1835368 is a 10-position, green plug component for printed circuit boards, featuring a 5 mm pitch and a screw connection m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1835368 is a 10-position, green plug component for printed circuit boards, featuring a 5 mm pitch and a screw connection method.
Search Keywords: 1835368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1835368
-
Alias/AKA:MVSTBW-2-5/10-STF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.94
25
$11.55
50
$10.72
100
$10.15
250
$9.99
500
$9.75
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing