- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1834929
1834929
Phoenix Contact
The 1834929 is a 4-position, 5.08 mm pitch printed-circuit board plug connector with a screw connection and a nominal current ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1834929 is a 4-position, 5.08 mm pitch printed-circuit board plug connector with a screw connection and a nominal current rating of 12 A.
Search Keywords: 1834929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1834929
-
Alias/AKA:MVSTBW-2-5/-4-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$5.14
50
$4.61
100
$4.57
250
$4.52
500
$4.51
1,000
$4.49
2,500
$4.48
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT