Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1834440

Cable housing - pitch: 3.81 mm - number of positions: 12 - dimension a: 48.11 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 3.81 mm - number of positions: 12 - dimension a: 48.11 mm - color: green
Search Keywords: 1834440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1834440
Alias/AKA: KGG-MC-1-5/12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cable Housing
Dimension: 39 x 48.11 x 14.5 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1834440 RoHS compliant?
Yes, 1834440 is RoHS compliant.
What is the lead time for 1834440?
The standard lead time for 1834440 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.08
30
$13.94
50
$13.81
100
$13.77
250
$13.74
500
$13.71
1,000 +
$13.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!