- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1834437
1834437
Phoenix Contact
Cable housing - pitch: 3.81 mm - number of positions: 11 - dimension a: 44.3 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 3.81 mm - number of positions: 11 - dimension a: 44.3 mm - color: green
Search Keywords: 1834437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1834437
-
Alias/AKA:KGG-MC-1-5/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$20.944
10
$19.040
30
$17.870
50
$17.420
100
$16.820
250
$16.730
500
$16.650
1,000 +
$16.570
Click for Quote
Log in
to unlock special pricing