Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1834424

Cable housing - pitch: 3.81 mm - number of positions: 10 - dimension a: 40.49 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 3.81 mm - number of positions: 10 - dimension a: 40.49 mm - color: green
Search Keywords: 1834424
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1834424
Alias/AKA: KGG-MC-1-5/10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Housing
Dimension: 39 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1834424 RoHS compliant?
Yes, 1834424 is RoHS compliant.
What is the lead time for 1834424?
The standard lead time for 1834424 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.76
30
$13.62
50
$13.49
100
$13.45
250
$13.42
500
$13.39
1,000 +
$13.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!