- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1834385
Phoenix Contact
1834385
Cable housing - pitch: 3.81 mm - number of positions: 6 - dimension a: 25.25 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1834385 |
| Alias/AKA: | KGG-MC-1-5/-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Housing |
| Dimension: | 25.25 x 39 x 14.5 mm |