Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1834343

The 1834343 is a 2-position, green cable housing with a 3.81 mm pitch, designed for MC and IMC plugs.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1834343 is a 2-position, green cable housing with a 3.81 mm pitch, designed for MC and IMC plugs.
Search Keywords: 1834343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1834343
Alias/AKA: KGG-MC-1-5/-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cable Housing
Color: Green
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1834343 RoHS compliant?
Yes, 1834343 is RoHS compliant.
What is the lead time for 1834343?
The standard lead time for 1834343 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.73
30
$4.96
100
$4.91
250
$4.86
500
$4.85
1,000
$4.84
2,500
$4.82
5,000 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!