- Home ›
- All Products›
- 1832920
1832920
Phoenix Contact
PCB Terminal Push-In 5mm 12AWG 400V 24A 1 Position Combicon Control Series | Phoenix Contact 1832920
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Push-In 5mm 12AWG 400V 24A 1 Position Combicon Control Series | Phoenix Contact 1832920
Search Keywords: 1832920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1832920
-
Alias/AKA:SPT-2-5/-1-H-5-0-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.754
300
$0.640
1,000
$0.631
2,500
$0.563
5,000
$0.555
7,500
$0.547
10,000
$0.538
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing