- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1832798
1832798
Phoenix Contact
DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1832798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1832798
-
Alias/AKA:MCVK-1-5/-8-G-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.25
5
$23.89
10
$22.78
25
$21.48
50
$20.32
100
$20.01
250 +
$19.53
Click for Quote
Log in
to unlock special pricing