- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1831950
1831950
Phoenix Contact
Conn Wire to Board HDR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR
Search Keywords: 1831950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1831950
-
Alias/AKA:PC-35-HC/-4-GF-SH-15-00-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:125 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
99
can ship
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$21.39
5
$21.07
10
$20.09
25
$18.94
50
$18.17
100
$17.68
250 +
$17.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments