Phoenix Contact
1831265
Conn Terminal Block F 3 POS 5.08mm Screw 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw 12A
Search Keywords: 1831265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1831265
-
Alias/AKA:FRONTMSTB253ST508BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1831265 RoHS compliant?
Yes, 1831265 is RoHS compliant.
What is the lead time for 1831265?
The standard lead time for 1831265 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
399
can ship
Stock lot only:
2
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$7.183
5
$6.530
25
$6.160
50
$5.940
100
$5.820
250
$5.740
500
$5.670
1,000 +
$5.640
Click for Quote
Log in
to unlock special pricing